86800-6502

Heilind Number:MOL86800-6502
Manufacturer:Molex
Manufacturer Number:86800-6502
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BSC Backplane Adapter Mounting Plate, Screw Mount Style, 4 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 86800-6502
Color:Black
Series:86800 - BSC
Connector Type:BSC
Gender:Female
Housing Material:Polymer
Number of Ports:4
Orientation:Straight
Shuttering:No Shutter
Component Type:Backplane
Panel Mount:With
Shielded:No
Mounting Hardware Type:Screws
Part Aliases:0868006502
SKU:MOL86800-6502

Detailed Description

Enhance the functionality of your BSC connector with our Backplane Adapter Mounting Plate. Designed for secure installation, this Screw Mount Style plate accommodates 4 positions with a straight orientation. Crafted from durable black polymer, it ensures reliability in demanding environments. Perfect for fiber optic applications, it guarantees seamless connectivity. With its panel mount feature and included screws, installation is quick and effortless. RoHS compliant, it meets stringent environmental standards. Upgrade your setup with this essential component for optimized performance.