87263-0423

Heilind Number:MOL87263-0423
Manufacturer:Molex
Manufacturer Number:87263-0423
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.38?m Gold (Au) Selective, 4 Circuits, without Pick-and-Place Cap, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87263-0423
Color:Black
Series:87263 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:4
Number of Rows:2
Termination Method:Surface Mount
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Bottom Entry
Packaging:Tube
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:4
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0872630423
SKU:MOL87263-0423

Detailed Description

Enhance your PCB connectivity with our Milli-Grid series 87263 Receptacle. Designed for optimal performance, this black receptacle features a surface mount termination method for easy installation. With 4 gold-plated contacts and a 2mm pitch, it ensures reliable signal transmission at up to 125V and 1A. Constructed with high-temperature thermoplastic, it guarantees durability in harsh environments, with an operating temperature range from -55 to 105°C. UL and CSA certified, it meets international standards for quality and safety. Perfect for board-to-board connections, this receptacle offers exceptional performance in a compact design, making it ideal for a wide range of applications. RoHS compliant, it aligns with environmental regulations, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality PCB receptacle.