| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-1093 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872631093 |
| SKU: | MOL87263-1093 |
87263-1093
Specifications
Detailed Description
Elevate your board-to-board connectivity with our Milli-Grid 87263 series PCB Socket Receptacle. Featuring a sleek black design, this receptacle boasts ten gold-plated contacts for reliable signal transmission at 1A and 125V. With a surface mount termination method and a bottom entry orientation, it offers seamless integration onto your PCB. Engineered with high-temperature thermoplastic and meeting RoHS compliance, it ensures durability and environmental responsibility. Perfect for signal circuit applications, each receptacle is tape-reel packaged for efficient handling and comes with pick-and-place capability for streamlined assembly. Trust in its quality with UL and CSA agency certifications, and rest assured with its 25 mating cycle durability. Whether for industrial or commercial use, this PCB Socket Receptacle is the perfect solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

