| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-1603 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872631603 |
| SKU: | MOL87263-1603 |
87263-1603
| Heilind Number: | MOL87263-1603 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-1603 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 16 Circuits, with Pick-and-Place Cap, Tube, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Connector System. Designed for seamless integration, this black connector features 16 gold-plated contacts, offering reliable signal transmission at 1A and 125V. With a surface mount termination method and a 2mm pitch, it ensures easy installation and efficient performance. Crafted from high-temperature thermoplastic, it guarantees durability in various operating conditions. Whether for industrial or commercial applications, this connector is a versatile solution for your board-to-board connectivity needs. Rest assured of its quality, as it meets UL and CSA agency certifications, making it a trusted choice for your projects. Upgrade your setup today with this essential component.

