| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-1625 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872631625 |
| SKU: | MOL87263-1625 |
87263-1625
| Heilind Number: | MOL87263-1625 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-1625 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 16 Circuits, without Pick-and-Place Cap, Tube, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Milli-Grid Connector System. Designed for precision and performance, this black connector boasts 16 gold-plated contacts for optimal signal transmission. With a pitch of 2mm and surface mount termination, it offers seamless integration onto your board. Meeting high standards for voltage (125V) and amperage (1A), it ensures reliable operation in diverse applications. Crafted from high temperature thermoplastic, it guarantees durability even in demanding environments. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Whether for industrial or commercial use, this connector is a dependable choice for your connectivity needs.

