| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-2093 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872632093 |
| SKU: | MOL87263-2093 |
87263-2093
| Heilind Number: | MOL87263-2093 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-2093 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective Plating, 20 Circuits, with Pick-and-Place Cap, with Peg, Tape and Reel, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Milli-Grid 87263-2093 PCB Socket Receptacle. Designed for reliability, it features a surface mount termination method and gold contact plating for optimal signal transmission. With a high-temperature thermoplastic construction, it offers durability in demanding environments. This two-row, 20-contact connector, with a 2mm pitch, ensures secure and efficient board-to-board connections. RoHS compliant and UL certified, it meets stringent quality standards. Perfect for signal applications, it operates flawlessly in a wide temperature range from -55 to 105°C. Trust in the performance of our Milli-Grid series for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

