| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-2095 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872632095 |
| SKU: | MOL87263-2095 |
87263-2095
| Heilind Number: | MOL87263-2095 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-2095 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 20 Circuits, with Pick-and-Place Cap, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Achieve seamless connectivity with this black Milli-Grid connector, featuring a compact design ideal for board-to-board applications. With 20 gold-plated contacts and a 2mm pitch, it ensures reliable signal transmission in high-temperature environments. The surface-mount termination method, along with pick-and-place capabilities, streamlines assembly processes for enhanced efficiency. Certified for UL and CSA compliance, this connector guarantees quality and safety. Suitable for a variety of PCB applications, it offers durability with a maximum of 25 mating cycles. With its bottom-entry orientation and PCB locator, installation is precise and hassle-free. Embrace optimal performance in your electronic projects with this essential component.

