| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-2425 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 24 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872632425 |
| SKU: | MOL87263-2425 |
87263-2425
| Heilind Number: | MOL87263-2425 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-2425 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 24 Circuits, without Pick-and-Place Cap, Tube, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Connector System, featuring a sleek black design and high temperature thermoplastic construction for durability. With 24 gold-plated contacts in a 2mm pitch, this surface mount connector ensures reliable signal transmission at up to 125V and 1A. Perfect for board-to-board applications, it offers easy bottom entry orientation and secure PCB retention. UL and CSA certified, it guarantees quality and safety, while its reflow-compatible lead-free termination makes for hassle-free installation. Elevate your electronic projects with this essential component.

