87263-2623

Heilind Number:MOL87263-2623
Manufacturer:Molex
Manufacturer Number:87263-2623
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 26 Circuits, without Pick-and-Place Cap, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87263-2623
Color:Black
Series:87263 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:26
Number of Rows:2
Termination Method:Surface Mount
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Bottom Entry
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:26
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:REFLOW
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0872632623
SKU:MOL87263-2623

Detailed Description

Enhance your PCB connectivity with our black Milli-Grid 87263 Series Connector. Designed for optimal performance, this surface mount connector features 26 contacts in 2 rows, suitable for signal applications. With a 2mm pitch and gold-plated contact mating area, it ensures reliable signal transfer at 125V and 1A. Crafted from high temperature thermoplastic, it guarantees durability even in demanding environments. Offering easy installation with bottom entry orientation, it is ideal for various circuit setups. UL and CSA certifications further attest to its quality, making it a trusted choice for your board-to-board connections. Meeting RoHS compliance standards, it also aligns with environmental regulations. Elevate your electronic assemblies with this sophisticated connector, a key component in our Milli-Grid Connector System.