| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-3295 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872633295 |
| SKU: | MOL87263-3295 |
87263-3295
| Heilind Number: | MOL87263-3295 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-3295 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.76µm Gold (Au) Selective, 32 Circuits, with Pick-and-Place Cap, Embossed Tape on Reel, Lead-Free
More >>Specifications
Detailed Description
Discover the sleek and high-performance Milli-Grid Connector, featuring a striking black design that complements any setup. With a voltage rating of 125 V and amperage of 1 A, this connector ensures reliable power transmission. Boasting 32 gold-plated contacts in a surface mount termination, it guarantees seamless connectivity for your signal applications. Crafted from high-temperature thermoplastic, it offers durability in demanding environments. Designed for effortless assembly, it comes in embossed tape on reel packaging with pick and place capabilities. UL and CSA agency certified, this connector meets stringent quality standards. Ideal for board-to-board connections, it is a must-have component for your PCB projects. Upgrade your setup with the Milli-Grid Connector System today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

