87263-3296

Heilind Number:MOL87263-3296
Manufacturer:Molex
Manufacturer Number:87263-3296
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.127µm Gold (Au) Selective Plating, 32 Circuits, with Pick-and-Place Cap, with Peg, Tape and Reel, Lead-Free

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87263-3296
Color:Black
Series:87263 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:32
Number of Rows:2
Termination Method:Surface Mount
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Bottom Entry
Pick and Place:With Pick and Place Cap
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.127 µm
Number of Contacts Loaded:32
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Polarized to Mate:No
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0872633296
SKU:MOL87263-3296