| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-3623 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 36 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872633623 |
| SKU: | MOL87263-3623 |
87263-3623
| Heilind Number: | MOL87263-3623 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-3623 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 36 Circuits, without Pick-and-Place Cap, Tube, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity in your devices with our Milli-Grid Connector System, featuring a sleek black design and top-notch performance. With 36 contacts arranged in 2 rows, this surface-mount connector ensures secure and efficient signal transmission. Crafted from high-temperature thermoplastic and boasting gold-plated contact mating areas, it guarantees durability and reliable conductivity. UL and CSA certified, it meets stringent quality standards for peace of mind. Perfect for PCB applications, its 2mm pitch and 1A amperage make it ideal for various electronic setups. Upgrade your connectivity game with this cutting-edge connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2014 | GCM 10651714 - New, Modified, Or Replacement Tooling. | Download | |||

