| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87263-4423 |
| Color: | Black |
| Series: | 87263 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Bottom Entry |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872634423 |
| SKU: | MOL87263-4423 |
87263-4423
| Heilind Number: | MOL87263-4423 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87263-4423 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Bottom Entry, 0.38µm Gold (Au) Selective, 44 Circuits, without Pick-and-Place Cap, Tube, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with the Milli-Grid 87263-4423 Connector. Designed for precision and performance, this surface-mount component features 44 gold-plated contacts in a 2x2 configuration, ensuring reliable signal transmission at 1A and 125V. Crafted from high-temperature thermoplastic, it guarantees durability in demanding environments. With a 2mm pitch and bottom entry orientation, it's perfect for secure board-to-board connections. UL and CSA certified, it meets stringent quality standards for peace of mind. Upgrade your electronic assemblies with this essential component, ideal for various applications in telecommunications, industrial control, and more.

