| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87264-0652 |
| Color: | Black |
| Series: | 87264 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 2.55 mm |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872640652 |
| SKU: | MOL87264-0652 |
87264-0652
Specifications
Detailed Description
Experience seamless connectivity with the Milli-Grid 87264-0652 PCB Socket Receptacle. Featuring a sleek black design, this surface mount connector is perfect for signal applications, with 6 gold-plated contacts delivering reliable performance. Its high temperature thermoplastic construction ensures durability in extreme environments, while its right angle orientation offers versatile installation options. With UL and CSA certifications, you can trust in its quality and safety compliance. RoHS compliant and lead-free process capable, it's a sustainable choice for your electronic projects. Elevate your PCB connections with the precision and reliability of the Milli-Grid 87264-0652.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||

