| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87264-1452 |
| Color: | Black |
| Series: | 87264 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 2.55 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872641452 |
| SKU: | MOL87264-1452 |
87264-1452
| Heilind Number: | MOL87264-1452 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87264-1452 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38?m Gold (Au) Selective, 14 Circuits, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Milli-Grid Series 87264 Surface Mount Receptacle. Designed for seamless integration, this black connector boasts 14 gold-plated contacts for reliable signal transmission in a compact 2mm pitch. Featuring a high-temperature thermoplastic construction, it ensures durability in harsh environments with an operating temperature range of -55 to 105°C. Ideal for board-to-board applications, this RoHS-compliant receptacle is lead-free and SMC and wave solder capable, making it a versatile and eco-friendly choice for your electronic projects. Trust in its quality, backed by UL and CSA agency certifications, for up to 25 mating cycles. Upgrade your PCB setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||

