| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87264-1653 |
| Color: | Black |
| Series: | 87264 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Tail Length: | 2.55 mm |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 16 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Surface Mount Compatible: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0872641653 |
| SKU: | MOL87264-1653 |
87264-1653
| Heilind Number: | MOL87264-1653 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87264-1653 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.76µm Gold (Au) Selective, 16 Circuits, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Milli-Grid Connector System, featuring a sleek black design and 16 gold-plated contacts for reliable signal transmission. Engineered for efficiency, this surface-mount socket receptacle boasts a 2mm pitch and 1A amperage, making it ideal for high-performance applications. Crafted from high-temperature thermoplastic, it ensures durability in various operating environments. With a right-angle orientation and tube packaging for convenience, this connector is UL and CSA certified, meeting stringent quality standards. RoHS compliant and lead-free process capable, it offers peace of mind for environmentally conscious projects. Elevate your PCB design with the precision and reliability of our Milli-Grid Connector System.

