87264-4253

Heilind Number:MOL87264-4253
Manufacturer:Molex
Manufacturer Number:87264-4253
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.76µm Gold (Au) Selective Plating, 42 Circuits, Tube, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87264-4253
Color:Black
Series:87264 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:42
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Right Angle
Tail Length:2.55 mm
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:42
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:260 °C
Lead Free Process Capability:WAVE
Glow Wire Capable:No
Lock to Mating Part:No
Surface Mount Compatible:Yes
Material Flammability Standard:94V-0
Part Aliases:0872644253
SKU:MOL87264-4253

Detailed Description

Enhance your PCB connectivity with our high-performance Milli-Grid Connector System. Designed for optimal signal transmission, this black right-angle connector features 42 gold-plated contacts on a 2mm pitch, ensuring reliable power and data transfer. With a voltage rating of 125V and an operating temperature range, it's ideal for a variety of applications. The surface-mount termination method and 2.55mm tail length make for easy installation, while the high-temperature thermoplastic construction guarantees durability. UL and CSA agency certifications further attest to its quality and safety standards. Upgrade your board-to-board connections with this efficient and dependable connector.