| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87340-0496 |
| Color: | Black |
| Series: | 87340 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873400496 |
| SKU: | MOL87340-0496 |
87340-0496
| Heilind Number: | MOL87340-0496 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87340-0496 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount (Very Low Profile), Top Entry, with Locating Pegs, with Pick-and-Place Cap, 0.38?m Gold (Au) Plating, 4 Circuits, Lead-Free, Embossed Tape on Reel
More >>Specifications
Detailed Description
Enhance your PCB connections with the Milli-Grid 87340 series, featuring a black, straight orientation design for efficient signal transmission. With a 2mm pitch and 4 contacts in 2 rows, this surface mount connector ensures secure and reliable performance. Crafted from high-temperature thermoplastic and phosphor bronze, it can handle voltage up to 125V and amperage up to 1A. Gold plating on the mating area guarantees excellent conductivity, while tin plating on the termination area ensures durability. Operating in a wide temperature range from -55 to 105°C, this connector is ideal for various industrial applications. Its embossed tape packaging and compatibility with automated assembly processes make installation a breeze. Certified for RoHS compliance, this vertical orientation connector is an environmentally friendly choice for your electronic projects.

