| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87340-0613 |
| Color: | Black |
| Series: | 87340 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873400613 |
| SKU: | MOL87340-0613 |
87340-0613
| Heilind Number: | MOL87340-0613 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87340-0613 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount (Very Low Profile), Top Entry, without Locating Peg, 0.76?m Gold (Au) Plating, 6 Circuits, Lead-Free, Tube, Black
More >>Specifications
Detailed Description
Elevate your PCB connections with our Milli-Grid 87340 series Black Connector, boasting a streamlined design for efficient signal transmission. With 6 contacts in 2 rows, this surface mount connector offers a seamless fit for your electronic assemblies. Crafted with precision from high temperature thermoplastic and phosphor bronze, it ensures reliable performance in challenging environments. The straight orientation and 2mm pitch make it ideal for vertical PCB mounting. Gold-plated contact mating areas guarantee optimal conductivity, while UL and CSA certifications attest to its quality and safety standards. Designed for longevity, this connector withstands temperatures ranging from -55°C to 105°C and up to 25 mating cycles. Its RoHS compliance underscores our commitment to environmentally sustainable practices, making it a conscientious choice for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

