| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87340-0624 |
| Color: | Black |
| Series: | 87340 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873400624 |
| SKU: | MOL87340-0624 |
87340-0624
| Heilind Number: | MOL87340-0624 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87340-0624 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount (Very Low Profile), Top Entry, with Locating Pegs, 0.38?m Gold (Au) Plating, 6 Circuits, Lead-Free, Tube, Black
More >>Specifications
Detailed Description
Easily connect and secure your PCB components with our Milli-Grid Series 87340 2mm pitch straight surface mount receptacle. With two rows of six contacts, this black receptacle ensures reliable signal transmission with a 1A current rating and 125V voltage. Constructed with high temperature thermoplastic and phosphor bronze contacts plated with gold, it guarantees durability and efficient performance even in extreme operating temperatures ranging from -55 to 105°C. UL and CSA certified, it meets stringent quality standards, while RoHS compliance ensures it's environmentally friendly. The receptacle is suitable for board-to-board connections, featuring a straight orientation and vertical mounting for easy integration. Its tin-plated terminations and reflow solder process capability offer hassle-free assembly, with a maximum process temperature of 265°C. With features like PCB locator and retention, as well as lock to mating part functionality, this connector ensures secure and precise mating, making it ideal for various PCB applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

