| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87340-0676 |
| Color: | Black |
| Series: | 87340 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Embossed Tape on Reel |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.905 µm |
| Polarized to Mate: | No |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873400676 |
| SKU: | MOL87340-0676 |
87340-0676
| Heilind Number: | MOL87340-0676 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87340-0676 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount (Very Low Profile), Top Entry, without Locating Pegs, with Pick-and-Place Cap, 0.38?m Gold (Au) Plating, 6 Circuits, Lead-Free, Embossed Tape on Reel
More >>Specifications
Detailed Description
Enhance connectivity with our Black Milli-Grid connector, designed for seamless circuit integration. With a straight, surface-mount body orientation and two rows of six contacts, it offers precision and efficiency in signal transmission. Crafted from high-temperature thermoplastic and featuring gold plating, it ensures durability and optimal performance in diverse environments. RoHS compliant and UL certified, it guarantees safety and quality standards. Ideal for PCB applications, this vertical socket receptacle, with a 2mm pitch and 1A amperage, is perfect for various electronic devices. Trust in its reliability, with a mating cycle of 25 and a maximum operating temperature range from -55 to 105°C. Its pick-and-place capability, along with embossed tape packaging, streamlines assembly processes. Whether for industrial or consumer electronics, this connector meets the demands of modern connectivity with ease.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/01/2015 | GCM 10724605 - Supplier Changes To Raw Material. This letter is to informed you that there is a change in manufacturing location from Malaysia to China for plastic resin used in the products listed in the attachment initiated by the plastic resin maker. There is no impact to the product form, fit and function as the raw plastic resin material composition remains unchanged. Brand name is changed as well from Vectra to LAPEROS. | Download | |||

