87340-1075

Heilind Number:MOL87340-1075
Manufacturer:Molex
Manufacturer Number:87340-1075
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Very Low-Profile Receptacle, Surface Mount, Top Entry, with Pick-and-Place Cap, 0.38µm Gold (Au) Plating, 10 Circuits, Lead-Free, Tube, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87340-1075
Color:Black
Series:87340 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:10
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Pick and Place:With Pick and Place Cap
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:10
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0873401075
SKU:MOL87340-1075

Detailed Description

Experience seamless connectivity with our Milli-Grid 2mm pitch vertical socket receptacle. Designed for surface mount applications, this black connector boasts 10 gold-plated contacts for reliable signal transmission at 125V and 1A. Constructed with high temperature thermoplastic, it ensures durability in various operating environments. With features like pick and place capability, polarized mating, and PCB retention, this component guarantees easy installation and secure connections. UL and CSA agency certifications further attest to its quality and safety standards. Upgrade your PCB assembly with this efficient and compliant connector, perfect for a range of electronic applications.