87340-1425

Heilind Number:MOL87340-1425
Manufacturer:Molex
Manufacturer Number:87340-1425
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount (Very Low Profile), Top Entry, with Locating Pegs, 0.25µm Gold (Au) Plating, 14 Circuits, Lead-Free, Tube, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87340-1425
Color:Black
Series:87340 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:14
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.254 µm
Number of Contacts Loaded:14
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.905 µm
Polarized to Mate:No
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:0873401425
SKU:MOL87340-1425

Detailed Description

Enhance your PCB connectivity with our Milli-Grid series 87340, featuring a sleek black design and high-quality construction. This vertical surface mount connector boasts 14 contacts in 2 rows, ideal for signal applications. With a pitch of 2mm and gold contact mating area plating, it ensures reliable performance at up to 125V and 1A. Made of durable high-temperature thermoplastic, it offers secure PCB retention and easy assembly. Certified by UL and CSA, it meets stringent industry standards for safety and quality. Upgrade your board-to-board connections with this versatile and efficient component.