| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87368-1224 |
| Color: | Black |
| Series: | 87368 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873681224 |
| SKU: | MOL87368-1224 |
87368-1224
| Heilind Number: | MOL87368-1224 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87368-1224 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38?m Gold (Au) Plating, 12 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connectivity with this Milli-Grid Receptacle, designed for surface mount applications with easy side entry access. Featuring 0.38μm Gold (Au) plating, this receptacle ensures reliable signal transmission across its 12 circuits. Lead-free and constructed with durable materials like Phosphor Bronze and Nylon, it offers a secure and efficient connection. With a right-angle body orientation and 2mm pitch, it's ideal for various PCB setups. Operating in a wide temperature range from -55 to 105°C, it guarantees performance in diverse environments. Certified for quality and compliance, this component is RoHS compliant, making it a sustainable choice for your projects. Explore its capabilities in signal circuit applications, meeting UL and CSA agency standards for peace of mind. Upgrade your PCB connectivity with this essential part of the Milli-Grid series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||

