| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87368-1424 |
| Color: | Black |
| Series: | 87368 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873681424 |
| SKU: | MOL87368-1424 |
87368-1424
| Heilind Number: | MOL87368-1424 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87368-1424 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38?m Gold (Au) Plating, 14 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your electronic connections with our Milli-Grid Receptacle, meticulously designed for surface mount applications with a convenient side entry feature. The sleek black housing not only adds a touch of sophistication but also ensures durability, making it a reliable choice for various projects. With 14 circuits and lead-free construction, this receptacle guarantees optimal performance while meeting industry standards for environmental responsibility. Its 0.38µm Gold (Au) plating on the contacts not only offers superior conductivity but also resists corrosion, ensuring long-lasting connectivity. Perfect for signal applications, this right-angle receptacle is designed for ease of use, with features like polarized orientation and PCB retention. Rest assured of its quality and compliance with RoHS standards, making it a sustainable and dependable choice for your PCB connector needs. Elevate your assembly process with this essential component, offering a pitch of 2mm and voltage rating of 125V, suitable for a wide range of electronic devices. Explore the possibilities with our Milli-Grid Receptacle and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43045-1419 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 14 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||


