87368-1626

Heilind Number:MOL87368-1626
Manufacturer:Molex
Manufacturer Number:87368-1626
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Side Entry, 0.05µm Gold (Au) Plating, 16 Circuits, with Pegs, Lead-Free, Tube

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87368-1626
Color:Black
Series:87368 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:16
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:16
Mating Cycles:25
PCB Locator:Yes
PCB Retention:With
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0873681626
SKU:MOL87368-1626