87368-1825

Heilind Number:MOL87368-1825
Manufacturer:Molex
Manufacturer Number:87368-1825
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Side Entry, 0.76µm Gold (Au) Plating, 18 Circuits, with Pegs, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87368-1825
Color:Black
Series:87368 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:18
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Number of Contacts Loaded:18
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:Yes
Contact Termination Plating Thickness:2.540 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0873681825
SKU:MOL87368-1825

Detailed Description

Enhance your circuit connections with this Milli-Grid Receptacle, designed for efficient surface mount installation. Featuring a durable black nylon construction and 0.76µm Gold (Au) plating, this receptacle ensures reliable performance in signal applications. With 18 circuits and a right angle orientation, it offers versatility in PCB setups. Meeting stringent quality standards, including lead-free and RoHS compliance, this connector guarantees both performance and environmental responsibility. Perfect for board-to-board connections, it's a essential component for your electronic projects.