| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87368-2024 |
| Color: | Black |
| Series: | 87368 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 20 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873682024 |
| SKU: | MOL87368-2024 |
87368-2024
Specifications
Detailed Description
Introducing the Milli-Grid Receptacle, a high-performance surface-mount connector designed for seamless board-to-board connectivity. Featuring 20 gold-plated contacts with a thickness of .381 µm, this receptacle ensures reliable signal transmission in a variety of applications. With a current rating of 1A and a voltage rating of 125V, it offers robust performance in demanding environments. The right-angle orientation and surface-mount termination make it easy to integrate into your PCB layout, while the polarized design and PCB locator ensure proper alignment during assembly. Constructed with durable nylon housing and phosphor bronze contacts, it guarantees long-term durability. RoHS compliant and lead-free, it meets the latest environmental standards. Ideal for use in electronic devices, telecommunications equipment, and industrial machinery, the Milli-Grid Receptacle is a versatile solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||

