| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87368-4024 |
| Color: | Black |
| Series: | 87368 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 40 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 40 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873684024 |
| SKU: | MOL87368-4024 |
87368-4024
| Heilind Number: | MOL87368-4024 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87368-4024 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38?m Gold (Au) Plating, 40 Circuits, Lead-Free
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Milli-Grid Receptacle, designed for surface mount applications with a convenient side entry. Boasting 0.38μm Gold (Au) plating, this receptacle ensures optimal conductivity and durability. With 40 circuits and a lead-free construction, it meets high-performance standards while being environmentally friendly. The black nylon body, right angle orientation, and 2mm pitch make it versatile for various setups. Operating flawlessly in temperatures ranging from -55 to 105°C, it's suitable for demanding environments. UL and CSA certified, it guarantees safety and quality compliance. Perfect for signal applications, this receptacle is a reliable choice for your PCB connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||

