87368-4026

Heilind Number:MOL87368-4026
Manufacturer:Molex
Manufacturer Number:87368-4026
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Side Entry, 0.05µm Gold (Au) Plating, 40 Circuits, with Pegs, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87368-4026
Color:Black
Series:87368 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:40
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:40
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0873684026
SKU:MOL87368-4026

Detailed Description

Enhance your PCB connectivity with this Milli-Grid Receptacle, featuring a sleek Surface Mount design for seamless integration. Boasting Side Entry configuration, it offers easy installation in tight spaces. The 40 Circuits ensure reliable signal transmission, while the 0.25µm Gold (Au) Plating guarantees optimal conductivity. Crafted with high-quality materials like Phosphor Bronze contacts and Nylon housing, it ensures durability in various applications. With a 2mm pitch and 1A amperage, it meets industry standards for performance. RoHS compliant and lead-free, it aligns with environmental regulations. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects.