87368-4426

Heilind Number:MOL87368-4426
Manufacturer:Molex
Manufacturer Number:87368-4426
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Side Entry, 0.25µm Gold (Au) Plating, 44 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87368-4426
Color:Black
Series:87368 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:44
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:44
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0873684426
SKU:MOL87368-4426

Detailed Description

Enhance your circuitry with the Milli-Grid Receptacle, featuring a sleek black design and two-row configuration for efficient connectivity. Engineered for surface mount installation, this receptacle boasts 44 gold-plated contacts, ensuring optimal signal transmission at up to 125 volts and 1 ampere. Crafted from durable nylon with phosphor bronze contacts, it guarantees reliable performance even in demanding environments. With a 2mm pitch and right-angle orientation, it offers versatile PCB integration. Each unit is lead-free and RoHS compliant, meeting stringent environmental standards. Perfect for board-to-board connections, this receptacle is a essential component for your electronic assembly projects.