87368-5026

Heilind Number:MOL87368-5026
Manufacturer:Molex
Manufacturer Number:87368-5026
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Side Entry, 0.25µm Gold (Au) Plating, 50 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87368-5026
Color:Black
Series:87368 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:50
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Number of Contacts Loaded:50
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0873685026
SKU:MOL87368-5026

Detailed Description

Enhance your circuitry with this high-performance Milli-Grid Receptacle, designed for surface mount applications. With a sleek black finish and 0.25µm Gold (Au) plating, it ensures reliable conductivity across its 50 circuits. Crafted with lead-free materials, it's both durable and environmentally friendly. The right-angle orientation and PCB locator feature make installation a breeze, while its robust construction guarantees longevity. Perfect for signal transmission, this receptacle is a must-have for any PCB project.