87368-6104

Heilind Number:MOL87368-6104
Manufacturer:Molex
Manufacturer Number:87368-6104
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

Milli-Grid Receptacle, Surface Mount, Side Entry, 0.38µm Gold (Au) Plating, 24 Circuits, Lead-Free, Tape and Reel

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87368-6104
Color:Black
Series:87368 - Milli-Grid
Amperage:1 A
Connector Type:Milli-Grid
Number of Contacts:24
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Packaging:Embossed Tape on Reel
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:24
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Yes
Polarized to PCB:No
Contact Termination Plating Thickness:2.540 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Material Flammability Standard:94V-0
Part Aliases:0873686104
SKU:MOL87368-6104

Detailed Description

Enhance your electronic connections with this high-performance Milli-Grid Receptacle. Designed for surface mount applications, this connector features side entry for easy installation. Boasting 0.38µm Gold (Au) plating, it ensures optimal conductivity and durability. With 24 circuits and lead-free construction, it meets stringent industry standards. Its tape and reel packaging offers convenience and efficiency. Crafted from black nylon with phosphor bronze contacts, it guarantees reliable performance. Operating at up to 125V and 1A, it's suitable for a wide range of applications. Perfect for signal transmission, it's ideal for PCB board-to-board connections. With UL and CSA certifications, you can trust in its quality and safety. Upgrade your electronic assemblies with this essential component.