| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87368-6135 |
| Color: | Black |
| Series: | 87368 - Milli-Grid |
| Amperage: | 1 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | With |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873686135 |
| SKU: | MOL87368-6135 |
87368-6135
Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Receptacle, featuring a sleek Surface Mount design for effortless installation. Boasting 44 gold-plated contacts with a thickness of 0.76µm, this lead-free connector ensures reliable signal transmission. Crafted with durable materials, including Phosphor Bronze contacts and Nylon housing, it guarantees long-lasting performance even in demanding environments. Its Right Angle orientation and 2mm pitch offer versatility in circuit board layout. With a voltage rating of 125V and amperage of 1A, it's suitable for various applications. Compliant with RoHS standards, this connector is a sustainable choice for your projects. Individually embossed and packaged on tape for convenient handling, it's ready for automated assembly. Whether you're a DIY enthusiast or a professional, this Milli-Grid Receptacle is a must-have for your electronic designs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/24/2024 | 514680 - Equipment/Production Transfer or rearrangement. This notification is to inform about relocate production of the 87368 & 87264 product series from Singapore to the Molex Malaysia production facility. | Download | |||

