| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-0618 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873810618 |
| SKU: | MOL87381-0618 |
87381-0618
| Heilind Number: | MOL87381-0618 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-0618 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.38?m Gold (Au) Plating, without Cover, with Locating Peg, 6 Circuits, Lead-Free
More >>Specifications
Detailed Description
Elevate your connectivity with our Milli-Grid 87381 series PCB Socket Receptacles. Designed for seamless signal transmission, these black connectors feature a high-temperature thermoplastic construction, ensuring durability in demanding environments. With a straight body orientation and surface-mount termination method, they offer easy integration onto your PCB. Boasting a voltage rating of 125V and an amperage of 1.9A, they provide reliable performance. The 2mm pitch, 6 contacts in 2 rows configuration, and gold contact plating guarantee efficient data transfer. With UL and CSA certifications, these connectors meet international quality standards. RoHS compliant and lead-free process capable, they are also environmentally friendly. Ideal for board-to-board connections, these receptacles are stackable, offering versatility in your design. Trust in the precision and quality of these connectors for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

