| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-1264 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Pick and Place: | With Pick and Place Cap |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 012 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873811264 |
| SKU: | MOL87381-1264 |
87381-1264
Specifications
Detailed Description
Elevate your PCB connectivity with our Milli-Grid series 87381 black receptacle. Designed for high-performance signal transmission, this straight, surface-mount connector features 12 gold-plated contacts with a pitch of 2mm, ensuring reliable power delivery at up to 125V and 1.9A. Crafted from high-temperature thermoplastic, it guarantees durability in harsh operating conditions ranging from -55 to 105°C. With a vertical orientation and stackable design, it offers flexibility in PCB layout. Certified for RoHS compliance and UL/CSA standards, it meets stringent quality requirements. Whether for industrial machinery or telecommunications equipment, this connector is the perfect solution for your board-to-board connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

