| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-1437 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873811437 |
| SKU: | MOL87381-1437 |
87381-1437
| Heilind Number: | MOL87381-1437 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-1437 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, without Locating Peg, 14 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance connectivity with our Milli-Grid Connector System, featuring a sleek black design and high-performance specifications. This vertical surface-mount socket receptacle boasts 14 gold-plated contacts, ideal for signal transmission in various circuit applications. With a pitch of 2mm and operating temperature range, it ensures reliable performance in diverse environments. Crafted from high-temperature thermoplastic and phosphor bronze, it guarantees durability and efficient power delivery. UL and CSA agency certifications attest to its quality, while lead-free process capability reflects our commitment to sustainability. Stackable and with PCB locator capabilities, it offers convenient installation and secure connection. Explore the possibilities with this essential component for your PCB projects.

