| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-1818 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873811818 |
| SKU: | MOL87381-1818 |
87381-1818
| Heilind Number: | MOL87381-1818 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-1818 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, without Cover, with Locating Peg, 18 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid Connector System, featuring a sleek black design and high-performance construction. This vertical surface mount connector boasts 18 gold-plated contacts, ensuring reliable signal transmission in a compact 2mm pitch. With a voltage rating of 125V and operating temperature range, it's ideal for various circuit applications. Made from durable high-temperature thermoplastic, it meets stringent material flammability standards. RoHS compliant and lead-free process capable, this connector offers peace of mind in terms of environmental impact. Perfect for board-to-board connections, it's stackable and features PCB locator and retention for added convenience during assembly. Trust in its quality, with UL and CSA agency certifications, and elevate your electronic projects with seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/18/2024 | 514962 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about relocate production from Singapore to the Molex Malaysia production facility | Download | |||

