| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-1875 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 18 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 18 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873811875 |
| SKU: | MOL87381-1875 |
87381-1875
| Heilind Number: | MOL87381-1875 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-1875 |
| Datasheet: | Product Literature |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, without Cover, without Locating Pegs, 18 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connections with our Milli-Grid Black Series, featuring 18 contacts in a 2mm pitch for seamless signal transmission. Designed for surface mount installation, these connectors boast a durable construction of high temperature thermoplastic with phosphor bronze contact material and gold plating for optimal performance. With a voltage rating of 125V and an amperage of 1.9A, they offer reliable connectivity in various applications. Meeting stringent quality standards, including UL certification, these connectors ensure safety and efficiency in your electronic designs. The vertical orientation and stackable design allow for space-saving installation, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your PCB assembly with these high-quality socket receptacles, perfect for board-to-board connections.

