| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-2837 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 28 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 28 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873812837 |
| SKU: | MOL87381-2837 |
87381-2837
| Heilind Number: | MOL87381-2837 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-2837 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, without Locating Peg, 28 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid 87381 series Vertical Socket Receptacle. Designed for efficiency, this black connector boasts 28 contacts in 2 rows, ideal for signal applications. With a pitch of 2mm and surface mount termination, it ensures secure PCB attachment. Crafted from high-temperature thermoplastic with phosphor bronze contacts plated in gold, it guarantees reliable performance even in demanding environments. UL and CSA certified, it meets stringent safety standards. RoHS compliant, it aligns with environmental regulations. Perfect for board-to-board connections, it offers a durable and stackable solution for your electronic assemblies. Elevate your design with this versatile and high-quality connector.

