87381-2875

Heilind Number:MOL87381-2875
Manufacturer:Molex
Manufacturer Number:87381-2875
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, without Cover, without Locating Pegs, 28 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-2875
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:28
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:28
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873812875
SKU:MOL87381-2875

Detailed Description

Elevate your PCB connectivity with our advanced Milli-Grid 87381 Series Socket Receptacles. These black connectors, designed for surface mount termination, boast 28 gold-plated contacts for optimal signal transmission. Constructed with high temperature thermoplastic, they offer reliable performance in demanding environments. With a 2mm pitch and vertical orientation, they ensure efficient board-to-board connections. Certified for UL and CSA standards, these sockets guarantee safety and quality. RoHS compliant and lead-free process capable, they are also environmentally friendly. Perfect for applications requiring high-speed data transmission, these connectors are a must-have for your electronic projects.