87381-3037

Heilind Number:MOL87381-3037
Manufacturer:Molex
Manufacturer Number:87381-3037
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, without Locating Peg, 30 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-3037
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:30
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873813037
SKU:MOL87381-3037

Detailed Description

Easily connect components with this black Milli-Grid connector. Featuring 30 contacts in a 2-row layout, it offers reliable signal transmission in various applications. The surface mount termination method ensures secure installation on PCBs, while the high-temperature thermoplastic construction guarantees durability. With gold plating in the contact mating area for optimal conductivity, this connector is suitable for use in demanding environments. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for board-to-board connections, it is stackable and allows for easy integration into electronic systems. Elevate your connectivity solutions with this versatile PCB socket receptacle.