87381-3075

Heilind Number:MOL87381-3075
Manufacturer:Molex
Manufacturer Number:87381-3075
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, 30 Circuits, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-3075
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:30
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:30
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873813075
SKU:MOL87381-3075

Detailed Description

Easily connect components on your PCB with our Milli-Grid 87381 series Vertical PCB Socket Receptacle. Featuring 30 gold-plated contacts in a 2-row configuration, this black connector offers reliable signal transmission at a voltage of 125V and an amperage of 1.9A. With a pitch of 2mm and surface mount termination, it ensures secure and efficient PCB assembly. Constructed from high-temperature thermoplastic and meeting stringent material flammability standards, this connector guarantees durability and safety in operation. Perfect for board-to-board applications, it allows for vertical stacking and offers a lead-free process capability for environmentally conscious manufacturing. UL and CSA agency certifications further attest to its quality and compliance. Elevate your connectivity solutions with this high-performance PCB socket receptacle.