| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-3265 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 32 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 32 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873813265 |
| SKU: | MOL87381-3265 |
87381-3265
| Heilind Number: | MOL87381-3265 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-3265 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, with Cover, without Locating Pegs, 32 Circuits, Lead-Free
More >>Specifications
Detailed Description
Experience seamless connectivity with our Milli-Grid 87381 series PCB Socket Receptacles. Designed for optimal performance, these black connectors feature 32 gold-plated contacts for reliable signal transmission in a compact 2mm pitch. With a high-temperature thermoplastic construction, they ensure durability in various operating environments. Suitable for surface mount termination, they offer a vertical orientation for easy PCB integration. Meeting stringent quality standards, these connectors are UL and CSA certified, guaranteeing safety and compliance. Ideal for board-to-board applications, they support up to 1.9A and 125V, making them perfect for a wide range of electronic devices. Upgrade your connectivity solutions with these versatile and efficient receptacles.

