87381-3837

Heilind Number:MOL87381-3837
Manufacturer:Molex
Manufacturer Number:87381-3837
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, 38 Circuits, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-3837
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:38
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:38
Mating Cycles:25
PCB Locator:Yes
PCB Retention:Without
Polarized to PCB:Yes
Contact Termination Plating Thickness:1.905 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873813837
SKU:MOL87381-3837

Detailed Description

Enhance your PCB connectivity with our Milli-Grid series Vertical Socket Receptacle. Designed for high performance, this black connector boasts 38 contacts, allowing for seamless signal transmission. Its surface mount termination method and gold contact plating ensure reliable conductivity, while the high temperature thermoplastic construction guarantees durability. With a compact 2mm pitch, it's ideal for space-constrained applications. UL and CSA certified, this connector meets stringent quality standards. Whether for industrial or commercial use, trust in its proven reliability for your electronic projects.