87381-3875

Heilind Number:MOL87381-3875
Manufacturer:Molex
Manufacturer Number:87381-3875
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, 38 Circuits, Lead-Free, Tube

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-3875
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:38
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:38
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873813875
SKU:MOL87381-3875

Detailed Description

Elevate your circuitry with our high-performance Milli-Grid Connector, boasting 38 contacts and a compact 2mm pitch. Designed for seamless surface mount installation, this vertical receptacle ensures secure signal transmission in a variety of applications. Crafted with durable materials, including phosphor bronze contacts and high temperature thermoplastic housing, it guarantees reliability even in demanding environments. With gold plating on the contact mating area and tin plating on the termination, it offers excellent conductivity and corrosion resistance. UL and CSA certifications attest to its quality and safety standards, while its lead-free process capability aligns with environmental regulations. Perfect for board-to-board connections, this connector is stackable and efficient, making it a vital component for your PCB assembly needs.