| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-4264 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 245 °C |
| Lead Free Process Capability: | REFLOW |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873814264 |
| SKU: | MOL87381-4264 |
87381-4264
| Heilind Number: | MOL87381-4264 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-4264 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, with Cover, without Locating Pegs, 42 Circuits, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Milli-Grid Connector System. Designed for high performance, this vertical surface mount receptacle features 42 contacts in a 2-row configuration, perfect for signal applications. With a pitch of 2mm and gold contact mating area plating, it ensures reliable and efficient connections. Constructed with high-temperature thermoplastic, it guarantees durability in demanding environments. UL and CSA agency certified, it meets stringent quality standards. RoHS compliant and lead-free process capable, it's also environmentally friendly. Ideal for board-to-board connections, this connector is stackable and offers easy pick and place assembly. Upgrade your electronic devices with this premium PCB socket receptacle.

