| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-4265 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 42 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 42 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873814265 |
| SKU: | MOL87381-4265 |
87381-4265
| Heilind Number: | MOL87381-4265 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-4265 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, with Cover, without Locating Pegs, 42 Circuits, Lead-Free
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Milli-Grid 87381 series featuring a sleek black design. This vertical surface mount connector boasts 42 contacts in a 2-row configuration, perfect for signal applications. Crafted from high temperature thermoplastic with phosphor bronze contact material, it ensures durability and reliable performance. With a pitch of 2mm and gold plating in the mating area, it guarantees seamless signal transmission. UL and CSA certified, it meets stringent quality standards for your peace of mind. Its reflow compatible, lead-free design makes it environmentally friendly. Stackable and with pick and place capability, it offers convenience in assembly. Upgrade your PCB setup with this versatile and high-quality connector.

