| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87381-4465 |
| Color: | Black |
| Series: | 87381 - Milli-Grid |
| Amperage: | 1.9 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Packaging: | Tube |
| Pick and Place: | With Pick and Place Cap |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .051 µm |
| Number of Contacts Loaded: | 44 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.27 µm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 014 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0873814465 |
| SKU: | MOL87381-4465 |
87381-4465
| Heilind Number: | MOL87381-4465 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87381-4465 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, with Cover, without Locating Pegs, 44 Circuits, Lead-Free
More >>Specifications
Detailed Description
Elevate your PCB connections with our Milli-Grid 87381 series vertical socket receptacle. Designed for seamless surface mount installation, this connector boasts 44 gold-plated contacts for optimal signal transmission. With a pitch of 2mm and a current rating of 1.9A, it ensures reliable performance in high-density applications. Crafted from high-temperature thermoplastic, it guarantees durability even in demanding environments. UL and CSA certified, rest assured of its quality and safety compliance. Ideal for board-to-board connections, it offers easy integration with pick and place capabilities. RoHS compliant, it meets environmental standards without compromising on performance. Upgrade your connectivity solutions with this versatile and efficient connector.

