87381-4865

Heilind Number:MOL87381-4865
Manufacturer:Molex
Manufacturer Number:87381-4865
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Pitch Milli-Grid Receptacle, Surface Mount, Top Entry, 0.051µm Gold (Au) Plating, with Cover, without Locating Pegs, 48 Circuits, Lead-Free

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87381-4865
Color:Black
Series:87381 - Milli-Grid
Amperage:1.9 A
Connector Type:Milli-Grid
Number of Contacts:48
Number of Rows:2
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Pitch:2 mm
Voltage:125 V
Material:High Temperature Thermoplastic
Orientation:Vertical
Packaging:Tube
Pick and Place:With Pick and Place Cap
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.051 µm
Number of Contacts Loaded:48
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:1.27 µm
Connector System:Board to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:265 °C
Lead Free Process Capability:REFLOW
Duration at Max. Process Temperature (seconds):014
Max. Cycles at Max. Process Temperature:001
Termination Pitch:2 mm
Glow Wire Capable:No
Lock to Mating Part:No
Stackable:Yes
Material Flammability Standard:94V-0
Part Aliases:0873814865
SKU:MOL87381-4865

Detailed Description

Easily connect components on your PCB with our Milli-Grid 87381 series vertical socket receptacle. Designed for surface mounting, this black connector features 48 gold-plated contacts for optimal signal transmission. With a pitch of 2mm, it's suitable for various circuit applications, offering a reliable connection at 125V and 1.9A. Made from high-temperature thermoplastic, it ensures durability in operating environments. Stackable and with pick-and-place capability, it streamlines assembly processes. Meeting UL and CSA agency certifications, it guarantees quality and compliance. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.